A PNP Darlington transistor designed for use in general purpose amplifier and low-speed switching applications.
- PNP Polarity
- 60V Collector-Emitter voltage
- 60V Collector-Base voltage
- 5V Emitter-Base voltage
- 5A Collector current
- 65W Power
- 1000 DC Current gain
- 0.5mA Collector cut-off current
- 4V Collector-Emitter saturation voltage
- TO-220AB Case
Collector Current (Ic) |
5A |
Collector-Base Voltage (Vcb) |
60V |
Collector-Emitter Voltage (Vce) |
60V |
DC Current Gain (hfe) |
1000 |
Emitter-Base Voltage (Veb) |
5V |
Package/Case |
TO-220AB |
Power Dissipation (Pd) |
65W |
Type |
PNP |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.