Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Whadda DC Lab Power Supply 0-30 VDC / 0-5A Max Dual LED Display

Order Code:  

70-0768

  Copy to clipboard
Brand: Whadda  Copy to clipboard MPN: LABPS3005N Copy to clipboard EAN-13: 5410329643027
 Report an error
Qty Unit Price (Ex VAT)
1+ £116.06

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 14 days

This grey DC power supply from Velleman has a dual LED display showing voltage and current and is ideal for laboratory use.


  • 4-digit display
  • Coarse and fine adjustments
  • Insulated safety terminals
  • Low noise temperature controlled fan
  • Setting lock function
  • 10mV/1mA setting resolution
  • Fuse protected
  • Input voltage: 220VAC (± 10%) 50/60Hz
  • Output voltage: 0 to 30VDC
  • Output current: 0 to 5A
  • Output power: 150W max
  • Operating temperature: 0 to +40°C,
  • Dimensions: 117 x 190 x 270mm
  • Manufacturer's part LABPS3005N
Functions LED display for voltage and current
Material N/A
Measuring Range 0 to 30V
Type DC power supply

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review