Christmas Opening Hours and Delivery Dates here

DCM572N FlexVolt XR Blower 54V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCM572 FlexVolt XR Blower has a highly efficient brushless motor that delivers up to 15 minutes run time (with a 3.0Ah battery). Allowing you to clear more debris, quickly. Its variable speed trigger with lock allows full power control without having to hold down the trigger. The curved tube design creates rotational control and reduces fatigue.

Supplied with a concentrator attachment that increases force for stubborn debris.

Specification

Max Air Flow: 195km/h (121mph).
Speed: Variable Speed Trigger.
Weight: 4.5kg.

The DEWALT DCM572 FlexVolt XR Blower comes as a bare unit, NO battery or charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCM572N FlexVolt XR Blower 54V Bare Unit
DEWALT DCM572N FlexVolt XR Blower 54V Bare Unit
Extended range
Order code: 95-3877
MPN: DCM572N-XJ

Available to back orderPlease contact us for lead time
1+ £191.27
Price per unit Ex VAT
Blower
DEWALT DCM572X1 FlexVolt XR Blower 54V 1 x 3.0Ah Li-ion Battery
DEWALT DCM572X1 FlexVolt XR Blower 54V 1 x 3.0Ah Li-ion Battery
Standard range
Order code: 95-3878
MPN: DCM572X1-GB

20 in stock, despatched in 4 working days
1+ £380.00
Price per unit Ex VAT
Blower


Trustpilot