Site: Industry
Currency: GBP    
Deb Stoko AZU1L Refresh™ Azure Foam Wash 1L

Deb Stoko AZU1L Refresh™ Azure Foam Wash 1L

Deb
Standard range
Order Code:

84-5275

Brand: Deb MPN: AZU1L EAN-13: 5010424014601
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 14 days

Deb Stoko Refresh Azure foam wash is ideal for washroom areas in offices, education, nurseries, public facilities, healthcare and elderly care.

It is suitable for frequent hand washing to remove general dirt and grime. Its high quality silky smooth foam provides a very pleasant hand washing experience and leaves skin fresh after use.


  • Pleasant fresh fragrance, suitable for both males and females
  • Contains glycerin to help improve skin hydration and prevent drying
  • Leaves skin feeling smooth and firm after use
  • Environmentally certified
  • Supplied in a 1 litre cartridge
  • Deb Stoko type AZU1L
Type Hand cleaner
Pack Size 1000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C