Deb Stoko SSC3FWSC 3-Step Wash/Sanitise/Cream Skin Hygiene Centre

Order Code:

84-5281

Brand: Deb MPN: SSC3FWSC
  • Country of Origin:

Discontinued


Deb Stoko's Skin Hygiene Centre is a robust, lightweight board that is ready-assembled with appropriate dispensers.

Used with Deb products to create a tailored skin care system, the Deb Skin Hygiene Centre is suitable for use in heavy-duty and general industrial areas to provide skin protection and in food and catering areas to provide hand hygiene.


  • Convenient - everything needed for clean healthy skin in one location
  • Instructional - encourages compliance with a full skin safety regime
  • Easy maintenance - wipe clean surface
  • Robust - durable, lightweight material
  • Ideal for busy wash area environments
  • Size: 569mm wide x 455mm high
  • Contains: 1x Deb OxyBAC 1000, 1x Deb Sanitise 1000 & 1x Deb Restore 1000 dispensers
  • Deb Stoko type SSC3FWSC

Soap, sanitiser and cream cartridges are sold separately.
Type Dispenser
Pack Size 1000ml

Reviews


Be the first to submit a review

Trustpilot