Deb Stoko SSCLGE1EN 3-Step Skin Protection Centre - Large

Order Code:

84-5309

Brand: Deb MPN: SSCLGE1EN EAN-13: 5010424016216
  • Country of Origin: United Kingdom

Discontinued


Deb Stoko's Skin Protection Centre is a robust, lightweight board that is ready-assembled with appropriate dispensers.

Used with Deb products to create a tailored skin care system, the Deb Skin Protection Centre is suitable for use in heavy-duty and general industrial areas.


  • Convenient - everything needed for clean healthy skin in one location
  • Instructional - encourages compliance with a full skin safety regime
  • Easy maintenance - wipe clean surface
  • Robust - durable, lightweight material
  • Ideal for busy wash area environments
  • Size: 800mm wide x 570mm high
  • Contains: 1x Deb Protect 1000, 1x Deb Cleanse Light 2000, 1x Deb Cleanse Heavy 4000 & 1x Deb Restore 1000 dispensers
  • Deb Stoko type SSCLGE1EN

Note: Soap and cream cartridges are sold separately.


Type Hand protection
Pack Size Various

Reviews


Be the first to submit a review

Trustpilot