Deep Pot Magnet 17.5 x 16mm Power 2.5kg

Faithfull Brand: Faithfull
<p>Faithfull Deep Pot Magnets have a steel outer shell with a highly magnetic front face and an M6 threaded hole in the back. They are made from Alnico to provide high-resistance to corrosion and operate at temperatures up to 220&deg;C.</p> <p>The magnets offer high-holding forces on parts with a clean surface and are suitable for many applications. They are ideal for incorporating into jigs and fixtures.</p><p>Diameter: 17.5mm<br />Height: 16mm<br />Pull Power: 2.5kg<br />Hole Thread: M6</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Faithfull AMP-6240 Deep Pot Magnet 17.5 x 16mm Power 2.5kg
Faithfull AMP-6240 Deep Pot Magnet 17.5 x 16mm Power 2.5kg
Standard range
Order code: 95-7116
MPN: AMP-6240

20 in Stock, despatched in 4 days
1+ £3.50
Magnet
Faithfull AMP-6241 Deep Pot Magnet 20.5 x 19.5mm Power 4.0kg
Faithfull AMP-6241 Deep Pot Magnet 20.5 x 19.5mm Power 4.0kg
Standard range
Order code: 95-7117
MPN: AMP-6241

20 in Stock, despatched in 4 days
1+ £4.65
Magnet
Faithfull AMP-6242 Deep Pot Magnet 27.0 x 25.4mm Power 5.0kg
Faithfull AMP-6242 Deep Pot Magnet 27.0 x 25.4mm Power 5.0kg
Standard range
Order code: 95-7118
MPN: AMP-6242

100 in Stock, despatched in 4 days
1+ £7.55
Magnet
Faithfull AMP-6243 Deep Pot Magnet 35.0 x 30mm Power 10.5kg
Faithfull AMP-6243 Deep Pot Magnet 35.0 x 30mm Power 10.5kg
Standard range
Order code: 95-7119
MPN: AMP-6243

100 in Stock, despatched in 4 days
1+ £13.00
Magnet


Trustpilot