Christmas Opening Hours and Delivery Dates here
DEGSON DG221-5.6-02P-17-11A(H) Terminal 2-Pole Flexible/Rigid 0.14-4.0mm²

Image Representative of Range

DEGSON DG221-5.6-02P-17-11A(H) Terminal 2-Pole Flexible/Rigid 0.14-4.0mm²

Order Code:

02-4365

Brand: Degson MPN: DG221-5.6-02P-17-11A(H) EAN-13: 2050005646985
Qty Unit Price (Ex VAT)
20+ £0.296
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
754 available to back orderBack-order availability date - 13/01/2026

DEGSON's DG221-5.6-02P-17-11A(H) connection terminal is designed for flexible wires ranging from 0.14 to 4.0 mm² and rigid wires from 0.20 to 4.0 mm². Featuring two poles and a part that is both transparent and brown, it is a versatile connector. It is typically used in EU standard terminal applications, such as electrical and data connections, where secure and reliable connections are essential.
Pitch 5,6mm
No. of Ways 2
Wire Gauge (AWG) 24 - 12
Voltage Rating 450V
Current Rating 32A
Connection Pull spring
Connector clip features Test window
Cross section (flexible) (max.) 4.0mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4.0mm²
Cross section (inflexible) (min.) 0.20mm²
Dim (L x W) 20.0 mm x 13.1 mm
Insulation Material Plastic
Length 20.0mm
Series DG221
Stripping length 12mm
Temperature Range -40 °C up to +85°C
Type Connector clip
Width 13.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot