Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Dehner Elektronik JGS 1002-27090-T2 27W Desktop Power Supply 9VDC 3A

Order Code:  

59-1194

  Copy to clipboard
Brand: Dehner Elektronik  Copy to clipboard MPN: JGS 1002-27090-T2 Copy to clipboard EAN-13: 4016138682366
 Report an error

Discontinued

The Dehner Elektronik JGS 1002-27090-T2 is a 27W Desktop Power Supply rated at 9V DC 3A. This is a robust and reliable desktop power supply in a compact design. Depending on the consumer requirement, the user can choose between voltages of 5 to 24V DC and output power up to 30W.


  • ErP-compliant
  • High efficiency
  • Rating: 9V DC, 3A, 27W
  • DC Hollow plug 5.5 x 2.1 mm
  • Short circuit and over load protection with automatic restart
  • Output port: small unit port 2.1 x 5.5 mm, polarity + inside
  • Safety as per c-UL, TÜV, CE, CB, PSE
  • Input: IEC320-C8
  • Type: 27W Desktop Power Supply
  • Manufacturer's part: Dehner Elektronik JGS 1002-27090-T2

Reviews


Be the first to submit a review