Christmas Opening Hours and Delivery Dates here

Dehner Elektronik SS 50-12VF Super Slim LED Transformer 50W 12V 4.16A

Order Code:

02-4715

Brand: Dehner Elektronik MPN: SS 50-12VF Super Slim EAN-13: 4251125203555
Qty Unit Price (Ex VAT)
1+ £26.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 13/01/2026

The Dehner Elektronik SS 50-12VF Super Slim is a 50 W LED transformer that provides a constant voltage of 12 V DC and supports up to 4.16 A. It features surge and overvoltage protection but is not dimmable. This LED driver is ideal for powering LED strip lights and other low-voltage LED applications.
Type LED transformer
Output Voltage 12V DC
Max Output Power 50W
Output Current 4.16A
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 159 x 57 x 18 mm
Height 18mm
IP Rating IP20
Length 159mm
Max. output current 4.16A
Max. temperature 45°C
Min. input voltage 180V AC
Min. temperature -20°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark MM;SELV; TÜV; UKCA; CE
Width 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot