Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Delta Design 429020 Microstrobe Warning Light Drive Unit 230VAC

Order Code:  

43-3358

 
Brand: Delta Design MPN: 429020

Discontinued


Buy Microstrobe Warning Light Drive Unit 230Vac - a drive unit fo use with any one of five coloured lenses to make an easy to install panel warning light.
  • XP4X230/1 drive unit
  • Manufacturer's part: 429020
Colours N/A
Current 30mA
Sound Output N/A
Type Microstrobe warning light drive unit
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot