Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Delta Design 429030 Microstrobe Warning Light Drive Unit 110VAC

Order Code:  

43-3359

 
Brand: Delta Design MPN: 429030

Discontinued


Buy Microstrobe Warning Light Drive Unit 110Vac - a drive unit fo use with any one of five coloured lenses to make an easy to install panel warning light.
  • XP4X110/1 drive unit
  • Manufacturer's part: 429030 <
Colours N/A
Current 40mA
Sound Output N/A
Type Microstrobe warning light drive unit
Voltage 110V

Reviews


Be the first to submit a review

Trustpilot