Christmas Opening Hours and Delivery Dates here

Deltron Connectors CTL09M3 D-SUB housing pins 9 Plastic 180 ° Black

Order Code:

67-0824

Brand: Deltron Connectors MPN: CTL09M3 EAN-13: 2050006054420
Qty Unit Price (Ex VAT)
1+ £5.93
5+ £5.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

Deltron Connectors CTL09M3 D-sub housing is a high-quality connector enclosure designed for 9 pins, crafted from durable black plastic with a 180° configuration. Ideal for use in electronics and communication equipment, this robust housing ensures secure connections and protection in various applications. As a reliable choice for professionals, it offers excellent performance for D-sub plug enclosures, meeting industry standards.
Type Housing
Orientation 1
Number of Contacts 9
Material Plastic
Colour Black
Misc Attribute 2 M3
Temperature Range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot