Christmas Opening Hours and Delivery Dates here

Denver ACT-8030W Full HD Action Camera with WLAN and Internal Memory

Order Code:

64-0311

Brand: Denver MPN: ACT-8030W EAN-13: 5706751023774

Discontinued


A full HD video camera that features WiFi operation and a 2" LCD screen. The 8MP CMOS sensor delivers a stunning 1080p resolution signal at up to 60 frames per second. The camera can also capture high resolution 16MP still images and has both slow motion video and time lapse functions. A case is provided that is waterproof to 45m and the camera is also shockproof and dustproof.

Includes remote control, waterproof case, shield, handlebar mount, helmet mount, suction cup, USB cable, protection sticker


  • Wide 170° viewing angle
  • Built-in microphone
  • Port for microSD card
  • Built-in rechargeable Lithium battery 1200mAh
  • Mini HDMI port
Type Video camera

Questions

*Question functionality currently disabled
Tuesday, January 1, 2019 | Question by: Rapid Customer | Product code: 64-0311
Q. dimensions and weight again please!
A. Hi Alan, thank you for your question. The supplier quotes 59 x 24 x 44mm and weighs 57g.

Trustpilot