Designer Systems DS-SCX18.S Servo Driver Shield 18 Channel I2C For Arduino

Order Code:

73-4519

Brand: Designer Systems MPN: DS-SCX18.S

Discontinued


The Designer Systems 18 channel servo driver shield is compatible with the Arduino range and the Raspberry Pi. A variety of servos can be driven with this shield as it provides a wide range of pulse widths from 0.5ms to 2.5ms and 8µs per step accuracy. Once connected each servo can be positioned (with speed control), enabled, reversed and soft-started by writing a value to an internal register over the I2C interface. It communicates with the Arduino or the Raspberry Pi over I2C and four shields can be used on one bus allowing up to 72 servos to be controlled at once. Applications include multi-legged robots, animatronics and process and sensor manipulation when used with standard RC servos. We supply a wide range of boards, shields and accessories for the Arduino range and the Raspberry PI.
  • Arduino UNO Shield standard form factor for plug-in integration
  • Only uses 2 IO lines (for I2C)
  • I2C interface easily connects to Arduino or Raspberry PI
  • 2 x 5VDC 3A regulators for servo power from an external battery
  • 16 level speed control for each servo
  • Movement complete and soft-start complete status for each servo
  • Servos can be triggered simultaneously for multi-legged robots
  • I2C address links allow up to four shields for up to 72 servos
  • LVD, RoHS and WEEE compliant product
  • I2C interface for Arduino or Raspberry Pi
Type Sevo interface

Reviews


Be the first to submit a review

Trustpilot