DEWALT 1-79-209 Pro Open Mouth Bag

Extended range
Order Code:

84-3007

Brand: DEWALT MPN: 1-79-209 EAN-13: 3253561792090
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This open mouth tool bag from DeWalt is resistant against all weathers with a multi-layer stength, consisting of [1] steel bar, [2] p-board, [3] pvc backing - water resistant 600/1200 denier and [4] injected base. This makes this bag the perfect accessory for working inside and outside by professional or domestic users. Equipped with a waterproof base and inner divider, multiple compartments plus ergonomic handle. Guaranteed to be tough, this bag is characterised by its variety of internal and external pockets enabling convenient tool organisation.


  • Colour: black and yellow
  • Dimensions: 50 x 30 x 31cm
  • Weight: 2.1kg
  • Manufacturer's part 1-79-209
Type Open mouth bag
Length 500mm
Material Heavy-duty fabric, PVC, steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot