Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

DEWALT CPACK30 30m Air Line Hose On Reel With Connectors

Order Code:  

84-5248

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: CPACK30 Copy to clipboard EAN-13: 5902013914549
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £158.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
4 available to back OrderBack-order availability date - 10/07/2024

This CPACK30 30m air line hose on reel with connectors from DeWalt is a fully assembled air line hose on a swivelling hose reel, supplied with 6.3mm FPT (female pipe thread) plug and 6.3mm FPT socket.


  • Length: 12.5mm hose x 30 metres
  • PS Max: 15 Bar, 214psi
  • Weight: 8.3kg
  • Manufacturer's part CPACK30
Type Air hose
Length 30m
Diameter 12.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review