Christmas Opening Hours and Delivery Dates here

DEWALT D25810K SDS Max Chipping Combination Hammer 1050W 110V

Order Code:

95-3719

Brand: DEWALT MPN: D25810K-LX EAN-13: 5035048648971
Qty Unit Price (Ex VAT)
1+ £410.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The DEWALT D25810K SDS Max Chipping Combination Hammer has a powerful brushed motor for high performance even in demanding applications. Low vibration ensures maximum trigger time and also reduces user fatigue. Fitted with a soft, rubber anti-vibration handle. It has an ergonomic, compact and slim design which offers easy access to confined spaces. There's a chisel angle option which is easy to activate and use.

Specification

Modes: Hammer/Chisel.
Input Power: 1050 Watt.
Impact Rate: 3,150/bpm, 7.1 Joules.
Weight: 5.6kg.

1 x DEWALT D25810K SDS Max Chipping Combination Hammer 110 Volt Version.


Type Drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot