Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DEWALT DCB104 XR 4 Port Fast Charger 240V

Standard range
Order Code:  

95-3733

 
Brand: DEWALT MPN: DCB104-GB EAN-13: 5035048706725
Qty Was Unit Price (Ex VAT)
1+ £246.00   £229.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCB104 XR 4 Port Fast Charger can charge up to four 10.8V XR, 18V XR and XR FlexVolt batteries at the same time. The fast charger quickly charges a 5Ah 18V XR battery in 50 minutes and a 9Ah XR FlexVolt battery in 75 minutes.

The unit is Tool Connect tag ready (tag not included) offering the capability of supporting inventory management via the Tool Connect app. It has side brackets which are TOUGHSYSTEM™ compatible and it can also be mounted on a wall.

DEWALT DCB104 XR 4 Port Fast Charger 240V Version


Type Charger
Battery Technology Li-Ion
Voltage 10.8/18V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot