DeWalt DCB107 XR Multi-Voltage Charger 10.8, 14 & 18 Volt Li-Ion

Order Code:

84-3113

Brand: DEWALT MPN: DCB107-GB EAN-13: 5035048464793
  • Country of Origin:

Discontinued


This multi-voltage charger from DeWalt uses the DeWalt 2 stage charging system and can be used for all XR Li-Ion DeWalt 10.8, 14.4 and 18V slide pack batteries. Equipped with a bright LED indicator showing battery charge status: charged, charging, and battery too hot or too cold.
  • Voltage: 10.8/14.4/18V
  • Battery chemistry: Li-Ion
  • Charging current: 1.25A
  • Weight: 0.550kg
  • Manufacturer's part DCB107-GB

Reviews


Be the first to submit a review

Trustpilot