DeWalt DCD710D2 Compact Drill Driver 10.8 Volt 2 x 2.0Ah Li-Ion

Order Code:

84-3124

Brand: DEWALT MPN: DCD710D2-GB EAN-13: 5035048453230
  • Country of Origin: China

Discontinued


This 10.8V compact drill driver from DeWalt features the new slide battery system. It has a compact, lightweight design and 15-position adjustable torque control for consistent screwdriving into a variety of materials with different screw sizes and LED light for improved visibility. The 10mm single sleeve keyless chuck has an automatic spindle lock for quick and easy bit change and two speed settings, variable speed and reverse switch, plus all metal gearing for efficient power transmission and long tool life.


  • Voltage: 10.8V
  • Chuck: 10mm
  • No load speed: 0-400/0-1,500/min
  • Max torque: 16Nm, 15 settings
  • Capacity: wood: 19mm, steel: 10mm.
  • Weight: 0.91kg
  • Manufacturer's part DCD710D2-GB

Supplied with: 2x 10.8V 2.0Ah Li-Ion batteries.
Voltage 10.8V
Type Drill / driver
Cordless Yes
For Use With Steel, wood

Reviews


Be the first to submit a review

Trustpilot