Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £155.63 | £121.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 18V angle drill from DeWalt is a powerful 18V XR Li-Ion compact lightweight driver featuring the NEW XR Li-Ion battery technology. Ultra compact, the lightweight design allows for drilling and screwdriving applications in confined spaces, while the multi-grip trigger provides comfort and convenience by allowing the user to operate the trigger from various positions. Another feature is the all metal gearing and right angle transmission, giving increased runtime and longer tool life. The drill also has a bright white LED with delay feature for improved visibility and flashlight functionality.
Voltage | 18V |
---|---|
Type | Angle drill |
Cordless | Yes |
For Use With | Steel, wood |
To use this facility please Sign In.
Sign In