Christmas Opening Hours and Delivery Dates here

DeWalt DCD780M2 Compact Drill Driver Kitbox 18 Volt 2 x 4.0Ah Li-Ion

Order Code:

84-3129

Brand: DEWALT MPN: DCD780M2-GB EAN-13: 5035048390900
  • Country of Origin:
  • View All

Discontinued


This 18V drill driver from DeWalt features new XR Li-Ion battery technology which is ultra compact and lightweight, allowing use in confined spaces. It has an intelligent trigger design giving the user total control of the application. The two-speed all metal transmission gives increased runtime and longer tool life, while the 14-position adjustable torque control is ideal for consistent screwdriving into a variety of materials with different screw sizes.

The drill also has a bright white LED with delay feature for improved visibility and flashlight functionality, plus a multi-voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion slide pack batteries. Another feature is the steel belt clip and tough magnetic bit holder ensuring strong storage solutions.


  • Voltage: 18V
  • Chuck: 13mm keyless
  • No load speed: 0-600/0-2,000/min
  • Max torque: 60Nm (hard) 23 (soft) 14 settings
  • Capacity: steel: 13mm, wood: 38mm
  • Weight: 1.55kg
  • Manufacturer's part DCD780M2-GB

Supplied with: multi-voltage charger, 2x 18V 4.0Ah Li-Ion slide batteries and a heavy-duty kit box.

Trustpilot