Christmas Opening Hours and Delivery Dates here

DEWALT DCD796P1 Combi Drill 18V XR Brushless Compact L-Ion 1x 5.0Ah Battery

Order Code:

84-4457

Brand: DEWALT MPN: DCD796P1 EAN-13: 5035048678602
  • Country of Origin: Czech Republic
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £146.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The Dewalt DCD796P1 brushless compact hammer drill driver has an ultra-compact, lightweight design that makes it perfect for use in confined spaces. The two-speed, all-metal transmission gives increased runtime and longer tool life and has drill/driver and hammer features for a wide range of applications.

It has a 15-position adjustable torque control for consistent screw-driving into a wide variety of materials. Its intelligent trigger design ensures total control and it has an improved ergonomic design with an over-moulded rubber grip.


  • Chuck: 13mm, keyless
  • No-load speed: 0 to 550 / 0 to 2000/min
  • Impact rate: 0 to 9350 / 34,000/bpm
  • Torque.: 27 to 70Nm, 15 settings
  • Drilling capacity: steel: 13mm, masonry: 13mm, wood: 40mm
  • Supplied complete with 18V, 5.0Ah Li-Ion battery, multi-voltage XR charger, belt hook, magnetic bit holder, TSTAK heavy-duty kitbox
  • Dewalt type DCD796P1
Voltage 18V
Type Drill
Cordless Yes
For Use With Masonry, steel, wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot