Christmas Opening Hours and Delivery Dates here

DEWALT DCD796P2 XR Brushless Combi Drill 18V 2 x 5.0Ah Li-ion

Order Code:

95-3762

Brand: DEWALT MPN: DCD796P2-GB EAN-13: 5035048616611
Qty Unit Price (Ex VAT)
1+ £520.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The DEWALT DCD796 XR Brushless Combi Drill has an ultra-compact, lightweight design that makes it perfect for use in confined spaces. The 2-speed all-metal transmission provides increased runtime and longer tool life with drill driver and hammer features for multiple applications.

It offers a 15 position adjustable torque control for consistent screwdriving into a variety of materials. Intelligent trigger design allows for total control of application and it has an improved ergonomic design with rubber grip over mould.

Part of the intelligent XR Lithium-ion Series for efficiency and making applications faster.

Specification

Chuck: 13mm Keyless
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-9,350/34,000/bpm
Torque: 27/70Nm, 15 Settings
Capacity: Steel: 13mm, Masonry: 13mm, Wood: 40mm

The DEWALT DCD796P2 XR Brushless Compact Combi Drill Driver is supplied with:

2 x 18V 5.0Ah Li-Ion Batteries
1 x Multi-Voltage XR Charger
1 x Belt Hook
1 x Magnetic Bit Holder
1 x TSTAK Heavy-Duty Kitbox


Type Drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot