DeWalt DCD985M2 XRP Premium Combi Hammer Drill 18 Volt 2 x 4.0Ah Li-Ion

Order Code:

84-3142

Brand: DEWALT MPN: DCD985M2-GB EAN-13: 5035048390689
  • Country of Origin: Czech Republic

Discontinued


This 18V premium combi hammer drill from DeWalt is a superb addition to any tradesman's toolbox, as it features XR 4.0Ah Li-Ion battery technology. The drill has tough 3 speed, all metal transmission for increased runtime and a longer tool life, while the 22-position, adjustable torque control enables optimised precision when screwdriving into a variety of materials.

Other features include the intelligent trigger design for total control over all applications, whilst a bright white LED with delay feature improves visibility and provides flashlight functionality. The drill's 13mm ratcheting keyless chuck with automatic spindle lock ensures a quick and easy bit change.


  • Voltage: 18V
  • Battery capacity: 4.0Ah
  • Chuck capacity: 1.5-13mm
  • Power output: 500W
  • No load speed: 0-575, 0-1,350 and 0-2,000/min
  • Beats per minute: 0-9,755, 0-22,950 and 0-34,000/min
  • Max torque: 80Nm
  • Max. drilling capacity in wood 50mm, metal 13mm, and masonry 16mm
  • Weight: 2.42kg
  • Manufacturer's part DCD985M2-GB

Delivery includes: multi-position slide handle, multi-voltage charger, 2x 4.0Ah Li-Ion slide batteries and a heavy-duty kit box.
Voltage 18V
Type Combi drill
Cordless Yes
For Use With Masonry, steel, wood

Reviews


Be the first to submit a review

Trustpilot