Christmas Opening Hours and Delivery Dates here

DEWALT DCD996P2 XR Brushless Combi Drill 18V 2 x 5.0Ah Li-ion

Order Code:

95-3770

Brand: DEWALT MPN: DCD996P2-GB EAN-13: 5035048644485
Qty Unit Price (Ex VAT)
1+ £320.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The DEWALT DCD996 XR Brushless Combi Drill has a tough 3-speed all-metal transmission for increased run time and longer tool life. It features an improved automatic high speed for increasing the user's masonry drilling speed.

The electronic clutch has an 11 position adjustable torque control for optimised precision when screwdriving. The hammer drill driver has a 13mm ratcheting keyless chuck with automatic spindle lock for fast bit changes and an efficient intelligent trigger allowing total control over all applications.

With an improved 3 position LED torch with high/medium/low settings. The high output provides a 20 minute LED delay for lighting dark workspaces. The grip design provides greater application control and maximum comfort.

Specification

Chuck: 13mm Keyless
No Load Speed: 0-450/0-1,300/0-2,000/min.
Impact Rate: 0-8,600/0-25,500/0-38,250/bpm
Max. Torque: 95Nm, 11 Settings
Capacity: Wood 55mm, Steel 15mm, Masonry 16mm
Weight: 2.1kg

The DEWALT DCD996P2 XR Brushless Combi Drill is supplied with the following:

2 x 18V 5.0Ah Li-ion Batteries
1 x Multi-Voltage XR Charger
1 x Belt Hook
1 x Magnetic Bit Holder
1 x Multi-Position Side Handle
1 x TSTAK™ Heavy-Duty Kit Box


Type Drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot