DeWalt DCF610D2 Sub Compact Screwdriver 10.8 Volt 2 x 2.0Ah Li-Ion

Order Code:

84-3149

Brand: DEWALT MPN: DCF610D2-GB EAN-13: 5035048453261
  • Country of Origin:

Discontinued


This 10.8V screwdriver from DeWalt is a cordless screwdriver featuring a new slide battery system with a compact, lightweight design and 15-position adjustable torque control for consistent screwdriving into a variety of materials with different screw sizes. It has all metal gearing for efficient power transmission and long tool life, plus 3 bright LED's to illuminate the working area.


  • Bit holder: 6.35mm
  • Power output: 154W
  • No load speed: 1,050/min
  • Max torque: 6Nm (Peak)
  • Weight: 0.96kg
  • Manufacturer's part DCF610D2-GB

Supplied with: 40-min charger, 2x 10.8V Li-Ion batteries and a kit box.
Voltage 10.8V
Type Screwdriver
Battery Type 2 x 2Ah Li-ion

Reviews


Be the first to submit a review

Trustpilot