Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DeWalt DCF889N-XJ XR High Torque Impact Wrench 18 Volt Bare Unit

Order Code:  

84-3163

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DCF889N-XJ Copy to clipboard EAN-13: 5035048381700
  • Country of Origin:
 Report an error

Discontinued

This 18V high torque impact wrench from DeWalt has a powerful fan cooled motor which delivers up to 418Nm of torque and up to 2,300 impacts per minute for heavy-duty fastening applications, while the 1/2in (13mm) square drive allows for more efficient torque delivery and excellent socket retention for ease of socket change.

The bright white LED, with delay feature, offers improved visibility and flashlight functionality, and the body has a user preferrred rubber XR grip and switch for greater application comfort and maximum control. It has an aluminium front housing for better weight and balance and modular component design for easy access and fast service.


  • Voltage: 18V
  • Max. torque: 418Nm
  • No load speed: 0-1,500/min
  • Impacts per minute: 0-2,300/min
  • Bit holder: 1/2in
  • Bolt capacity: M20
  • Weight: 3.4kg
  • Manufacturer's part DCF889N-XJ

Battery and charger not included.

Reviews


Be the first to submit a review

Trustpilot