Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £473.15 | £440.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCG200T2 XR FlexVolt Wall Chaser offers unrivalled run time and performance. Heavy-duty construction applications can be completed without the need for mains power. The high torque, brushless motor is perfect for wall chasing applications. The 2 diamond discs have been engineered to cut simultaneously into material. There is also an easy-to-use tool-free blade height adjustment setting with park position.
Once the in-between material is removed, the channel can be used to sink wires or pipes below the surface. The Wireless Tool Control (WTC) transmitter allows the tool to be wirelessly paired with another WTC device such as a dust extractor, enabling automatic activation and shutdown.
Specification:
No Load Speed: 9,000/min.
Cutting Depth: 0-32mm
Max. Groove Width: 35mm
Disc Size: 125mm
Weight: 3.7kg
The DEWALT DCG200NT XR FlexVolt Wall Chaser comes as a bare unit, NO battery or charger supplied.
Type | Saw |
---|
To use this facility please Sign In.
Sign In