Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £286.40 | £155.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCG405FN XR Brushless Grinder has a flat head design for access to acute angles with a compact gear case for increased access to tight spaces. The powerful fan cooled motor is fitted with a mesh cover that provides additional motor protection by preventing dust being sucked through the motor. Its electronic clutch reduces the kickback reaction in the event of a pinch or stall.
The 2 position side handle provides greater comfort and control whilst the rubber overmould provides enhanced grip and comfort. For added safety the electronic brake stops the wheel quickly when the trigger is released.
Bare Unit, No Battery or Charger.
Specification:
No Load Speed: 9,000/min.
Disc Diameter: 125mm, M14 Spindle
Weight: 1.8kg
Voltage | 18V |
---|---|
Type | Angle Grinder |
Battery Included | No |
Number of Batteries | 0 |
Battery Technology | N/A |
Battery Capacity | N/A |
Disc Diameter | 125mm |
To use this facility please Sign In.
Sign In