Christmas Opening Hours and Delivery Dates here

DEWALT DCH333N FlexVolt XR SDS Plus Hammer 54V Bare Unit

Order Code:

95-3824

Brand: DEWALT MPN: DCH333NT-XJ EAN-13: 5035048655283
Qty Was Unit Price (Ex VAT)
1+ £378.94 £321.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The DEWALT DCH333 XR FlexVolt Brushless SDS Plus Hammer has a brushless motor for extreme run time and reduced maintenance. Compact, lightweight and ergonomic design for improved comfort and support during extended operating periods. With rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal.

Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 30mm. Also fitted with a bright white LED with delay feature that improves visibility.

Specification

Modes: Rotary, SDS Hammer, Chisel Only.
No Load Speed: 0-1,000/min.
Impact Rate: 0-4,480/min with 3.5 joules.
Capacity: Concrete 30mm, Steel 13mm, Wood 26mm.
Weight 3.7kg.

The DEWALT DCH333NT XR FlexVolt SDS Plus Hammer comes as a bare unit, NO battery or charger supplied.


Type Drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot