DEWALT DCK2033X2 FlexVolt XR Twin Pack 18/54V 2 x 9.0/3.0Ah Li-ion

Extended range
Order Code:

95-3835

Brand: DEWALT MPN: DCK2033X2-GB EAN-13: 5035048707470
Qty Unit Price (Ex VAT)
1+ £770.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCK2033X2 Brushless FlexVolt XR Twin Pack, contains the following:

1 x 54V DCH333 XR FlexVolt Brushless SDS Plus Hammer has a brushless motor for extreme run time and reduced maintenance. Compact, lightweight and ergonomic design for improved comfort and support during extended operating periods. With rotation stop mode for light chiselling in plaster, tiles and render, and impact stop mode for rotary only drilling in wood and metal.

Modes: Rotary, SDS Hammer, Chisel Only
No Load Speed: 0-1,000/min.
Impact Rate: 0-4,480/min. with 3.5 joules
Capacity: Concrete 30mm, Steel 13mm, Wood 26mm
Weight 3.7kg

1 x 18V DCD996 XR Brushless Combi Drill with a tough 3-speed all-metal transmission for increased run time and a longer tool life. Electronic Clutch with 11-position adjustable torque control for optimised precision when screwdriving. It also has an improved 3-position LED torch with high/medium/low settings.

Chuck: 13mm Keyless
No Load Speed: 0-450/0-1,300/0-2,000/min.
Impact Rate: 0-8,600/0-25,500/0-38,250/bpm
Max. Torque: 95Nm, 11 Settings
Capacity: Wood 55mm, Steel 15mm, Masonry 16mm
Weight: 2.1kg

1 x 18-54V DCB118 FlexVolt XR Fast Charger will charge 54V FlexVolt and 18V XR batteries. A bright LED indicator communicates battery charge status: charged, charging, power problem and battery too hot or too cold conditions. It has a compact design that is wall mountable and is fan cooled so it can charge efficiently between 4°C and 40°C.

Also supplied with: 2 x 18/54V 9.0/3.0Ah FlexVolt Li-ion Batteries and 1 x TSTAK VI.


Type Twin pack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot