Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £725.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCK276T2T FlexVolt Twin Pack, contains the following:
1 x 18V DCD996 XR Brushless Combi Drill with a tough 3 speed all metal transmission for increased run time and a longer tool life. Electronic Clutch with 11 position adjustable torque control for optimised precision when screwdriving. Also has an improved 3 position LED torch with high/medium/low settings.
Chuck: 13mm Keyless. ;
No Load Speed: 0-450/0-1,300/0-2,000/Min.
Impact Rate: 0-8,600/0-25,500/0-38,250/bpm.
Max Torque: 95Nm, 11 Settings.
Capacity: Wood: 55mm, Steel: 15mm, Masonry: 16mm
Weight: 2.1kg.
1 x 18V DCF887 XR Brushless Impact Driver is equipped with application control. This is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage. It has a super lightweight and compact design.
Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-850/0-2,100/0-3,000/Min.
Impact Rate: 0-1,800/0-2,900/0-3,700/bpm.
Max Torque: 26/80/203Nm.
Weight: 1.56kg.
1 x 18-54V DCB118 FlexVolt XR Fast Charger that will charge 54V FlexVolt and 18V XR batteries. A bright LED indicator communicates battery charge status: charged, charging, power problem, and battery too hot or too cold conditions. It has a compact design that is wall mountable and fan cooled so it can charge efficiently between 4°C and 40°C.
Also supplied with: 2 x 18/54V 6.0/2.0Ah FlexVolt Li-ion Batteries, 2 x Belt Hooks, 1 x Side Handle for Combi Drill and 1 x DWST1-71195 TSTAK™ Deep Toolbox.
Type | Twin pack |
---|
To use this facility please Sign In.
Sign In