Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DeWalt DCK382M2 Brushless 3 Piece Kit 18 Volt 2 x 4.0Ah Li-Ion

Order Code:  

84-3194

 
Brand: DEWALT MPN: DCK382M2-GB EAN-13: 5035048468753
  • Country of Origin:

Discontinued


This 18V 3-piece brushless kit from DeWalt is a superb set of power tools with the following features:

1x 18V DCD795 Compact Brushless Hammer Drill has a high speed transmission delivering 2-speed settings (0-600/0-2,000rpm) improving speed and torque control across a range of fastening and drilling applications. It offers 0-34,000bpm for fast drilling in masonry materials. An ergonomic comfort grip handle provides ideal balance and tool control.

1x 18V DCF886 Brushless Impact Driver with brushless motor technology, aluminium front housing and an ergonomic handle. Also equipped with 3 LEDs providing work piece illumination, plus 'drop in' keyless hex driver for a quick, one-handed fitment.

1x 18V DCG412 Grinder has a powerful fan cooled motor and intelligent variable speed trigger and lock-off switch for enhanced work safety and control. It features the XR Lithium Ion Technology and is part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster.

1x Multi-Voltage DCB105 XR Universal Charger varies the charge rate according to battery type, increasing battery pack life. It features diagnostics with a bright LED indicator communicating the battery charge status: charged, charging, power problem, and battery too hot or cold. Charges all XR Li-Ion DeWalt slide pack 10.8, 14.4, and 18V batteries.


    DCD795
  • Chuck: 13mm
  • No load speed: 0-600/0-2,000/min
  • Impact rate: 0-10,200/0-34,000/min
  • Max torque: 60Nm
  • Capacity: wood: 38mm, steel: 13mm, masonry: 13mm

    DCF886
  • Bit holder: 6.35mm (1/4in) hex
  • No load speed: 0-2,800/min
  • Impacts per minute: 0-3,200/bpm
  • Max torque: 165Nm
  • Capacity: bolt M12
  • Bare weight: 0.96kg

    DCG412
  • No load Sseed: 7,000/min
  • Disc Ø: 125mm, M14 spindle
  • Weight: 3kg
  • Manufacturer's part DCK382M2-GB

Supplied with 2x 18V 4.0Ah XR Li-Ion batteries and a DS150 Tough System kit box.
Voltage 18V
Type Drill / driver / grinder
Cordless Yes
For Use With Masonry, steel, wood

Reviews


Be the first to submit a review

Trustpilot