DEWALT DCM561PBS XR Brushless Split Shaft String Trimmer 18V Bare Unit

Standard range
Order Code:

95-3866

Brand: DEWALT MPN: DCM561PBS-XJ EAN-13: 5035048692240
Qty Was Unit Price (Ex VAT)
1+ £242.00   £156.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

The DEWALT DCM561 XR Brushless String Trimmer with 2-speed control, delivering versatility to the user for extended run time or increased performance. The patented brushless motor gear drive design provides more torque whilst maintaining cut speed, even under load.

The strimmer is fitted with a professional style guard, for increased cut access and better visibility. It also has a fully variable trigger, offering total power control and a padded aux handle for optimal user comfort.

Latest range extension to the XR system, professional performance with the added convenience of being battery powered.

DCM561P1S: 1 x 18V 5.0Ah Li-ion Battery
DCM561N: Bare Unit, No Battery or Charger

Specification:

Line Cutting Speed: 0-4,600/0-6,000/min.
Cutting Width: 33cm
Line Diameter: 2mm
Line Supplied: 7.5m
Weight: 4.1kg

The DEWALT DCM561PBS XR Brushless String Trimmer is supplied as a bare unit, no battery or charger supplied.


Type Trimmer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot