Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £260.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCM563 Cordless Hedge Trimmer has a compact and lightweight design for less user fatigue whilst trimming. With 55cm dual-action, laser-cut blades that have a 19mm cutting gap. Made from hardened steel for longer life and lasting sharpness. The wraparound auxiliary handle provides a comfortable grip in multiple orientations. With Xenoy TM housing for excellent durability and impact resistance.
Specification
Blade Length: 55cm.
Cutting Capacity: 19mm.
Run Time: 75 Minutes approx.
Weight: 3.4kg
DEWALT DCM563PB Cordless Hedge Trimmer is supplied as a Bare Unit, No Battery or Charger.
Type | Trimmer |
---|
To use this facility please Sign In.
Sign In