DEWALT DCMPH566N XR Pole Hedge Trimmer 18V Bare Unit

Standard range
Order Code:

95-3891

Brand: DEWALT MPN: DCMPH566N-XJ EAN-13: 5035048729427
Qty Unit Price (Ex VAT)
1+ £280.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 18/02/2025

The DEWALT DCMPH566 XR Pole Hedge Trimmer has a lightweight, well balanced design for increased ergonomics and comfort. Fitted with a 7-position, 180⁰ articulating head and a hardened steel, laser cut, dual action blade. Ideal for cutting hard to reach and thicker branches.

Supplied with a detachable connecting pole 2.15m length for a total reach of up to 3.35m.

Specification:

No Load Speed: 2,800/min.
Blade Length: 550mm, 25mm gap

The DEWALT DCMPH566N XR Pole Hedge Trimmer is supplied as a Bare Unit - No Battery or Charger supplied.


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot