Christmas Opening Hours and Delivery Dates here

DEWALT DCMPH566P1 XR Pole Hedge Trimmer 18V 1 x 5.0Ah Li-ion

Order Code:

95-3892

Brand: DEWALT MPN: DCMPH566P1-GB EAN-13: 5035048729458
Qty Unit Price (Ex VAT)
1+ £270.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The DEWALT DCMPH566 XR Pole Hedge Trimmer has a lightweight, well balanced design for increased ergonomics and comfort. Fitted with a 7-position, 180⁰ articulating head and a hardened steel, laser cut, dual action blade. Ideal for cutting hard to reach and thicker branches.

Supplied with a detachable connecting pole 2.15m length for a total reach of up to 3.35m.

Specification:

No Load Speed: 2,800/min.
Blade Length: 550mm, 25mm gap

The DEWALT DCMPH566P1 XR Pole Hedge Trimmer is supplied with:

1 x 18V 5.0Ah Li-ion Battery
1 x Charger


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot