DEWALT DCMST561P1 XR Brushless String Trimmer 18V 1 x 5.0Ah Li-ion

Standard range
Order Code:

95-3896

Brand: DEWALT MPN: DCMST561P1-GB EAN-13: 5035048729274
Qty Unit Price (Ex VAT)
1+ £226.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 2 days

The DEWALT DCMST561 XR Brushless String Trimmer with automatic spool reloaded, its quick load spool allows for fast and easy line replacement. Quickly clears large areas, the variable speed trigger offers precise power control, as well as performance and run time management.

With an innovative folding hinge mechanism that reduces the length by 40% for accessible storage and quick portability. Brushless motor gear drive design, providing more torque and maintaining cut speed under load.

Specification:

Line Cutting Speed: 0-4,600/0-6,000/min.
Cutting Width: 36cm
Line Diameter: 2mm

The DEWALT DCMST561P1 XR Brushless String Trimmer is supplied with:

1 x 18V 5.0Ah Li-ion Battery
1 x Charger


Type Trimmer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot