DeWalt DCS331 XR Premium Cordless Jigsaw 2x 4.0Ah Li-Ion - 18V

<p>This <STRONG>18V cordless jigsaw </STRONG>from <STRONG>DeWalt</STRONG> is designed for efficiency and has a powerful and highly efficient DeWalt PM47 fan-cooled motor with replaceable brushes, delivering a fast cutting action of up to 3,000 strokes per minute, maximising user productivity. The intelligent variable speed trigger and lock-off switch ensures quick controlled cuts and enhanced work safety, while the quick and easy, patented keyless blade change system accepts T-shank blades. The tool-free adjustable shoe, with anti-scratch cover, bevels 45&deg; in both directions.</p>
  • Strokes at no load: 0-3,000/min
  • Levels of pendulum stroke: 4
  • Stroke length: 26mm
  • Bevel capacity: 45°
  • Capacity: wood: 135mm, metal: 10mm
  • Available as bare unit or with batteries
Part codeManu. partVersion
84-3219DCS331M2-GB2x 4.0Ah batteries
84-3220DCS331N-GBBare unit

Trustpilot