DEWALT DCS371N-XJ Cordless Compact Bandsaw 18 Volt Bare Unit

Extended range
Order Code:

84-3224

Brand: DEWALT MPN: DCS371N-XJ EAN-13: 5035048446744
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £417.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 18V cordless compact bandsaw from DeWalt is ideally suited for cutting lengths of metal, including threaded rod, unistrut and steel pipework. It creates little or no sparks when cutting metal and provides smooth cuts, leaving surfaces burr-free. The bandsaw is well balanced and easy to handle in all orientations including overhead, while the large 63mm cut capacity cuts up to DN 50 or 2in SCH 40 pipe. Supplied with a 14/18 TPI variable pitch bi-metal blade and a hang hook.

Bandsaw values:
Sound pressure: 80dB(A)
Sound pressure uncertainty: 3dB(A)
Sound power: 91dB(A)
Sound power uncertainty: 3dB(A)
Hand/arm vibration metal: 2.5m/s²
Uncertainty K 1 (vibration): 1.5m/s²


  • No load speed: 174m/min
  • Max cutting capacity: 63mm
  • Size: 280 x 385mm (H x L)
  • Weight: 3.9kg
  • Manufacturer's part DCS371N-XJ

Bare unit, no charger or battery supplied.
Type Cordless bandsaw
Capacity 63mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot