DEWALT DCS373N XR Metal Cutting Circular Saw 140mm 18V Bare Unit

Extended range
Order Code:

95-3931

Brand: DEWALT MPN: DCS373N-XJ EAN-13: 5035048377772
Qty Was Unit Price (Ex VAT)
1+ £239.75   £221.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCS373 XR Metal Cutting Circular Saw has an extremely durable tool design with a steel shoe that has been designed to withstand rough job site conditions. An intelligent trigger allows total control over all applications. The lock off switch and electronic motor brake provide additional control and work safety.

Fitted with a spindle lock for quick and easy blade change. The transparent front guard LED light and unique chemically treated glass window provide enhanced line of cut visibility. The saw has an ergonomic design and rubber grip increase comfort.

Supplied as a Bare Unit, No Battery or Charger.

Specification:

No Load Speed: 3,700/min.
Max. Cutting Depth: @90° 43mm
Blade: 140 x 20mm Bore
Weight: 3.1kg


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot