Christmas Opening Hours and Delivery Dates here

DEWALT DCS388T2 FlexVolt XR Reciprocating Saw 54V 2 x 2.0Ah Li-ion

Order Code:

95-3933

Brand: DEWALT MPN: DCS388T2-GB EAN-13: 5035048645734
Qty Unit Price (Ex VAT)
1+ £570.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCS3882 XR FlexVolt Reciprocating Saw offers the same power as a corded machine. The pivoting adjustable shoe with an open top offers high stability and blade visibility during a cut. There is also a lever action, keyless blade clamp for quick and easy blade changes. Variable speed trigger, lock-off switch and electronic motor brake for quick controlled cuts and enhanced work safety. 2 position blade clamp for flush cutting and increased versatility.

Specification

Strokes at No Load: 0-3,000/min.
Stroke Length: 28.6mm
Capacity: Wood: 300mm, Steel Sections & Pipes: 130mm, PVC: 160mm
Weight: 3.6kg

The DEWALT DCS388T2 FlexVolt XR Reciprocating Saw is supplied with:

2 x 54V 2.0Ah XR Li-ion Batteries
1 x DCB118 Li-Ion Charger
1 x Heavy-Duty Case

DEWALT FlexVolt XR batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54V batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18V products and offering increased runtime.


Type Reciprocating

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot