Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £761.87 | £604.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCS389 XR FlexVolt Reciprocating Saw provides up to 19% more power than the earlier model (DCS388). Equipped with a brushless motor for increased power, extended run time, reliability and durability. An intelligent variable speed trigger and lock-off switch provide quick controlled cuts and enhanced work safety. Its pivoting shoe has an open top for high stability and visibility during cutting.
Its ergonomic handle is fitted with a rubber overmould to provide ultimate comfort. The two-position blade clamp allows for flush cutting and increased visibility. Whilst the lever-action keyless blade clamp allows tool-free blade change. There is also an LED for improved visibility of the cut-line.
Specification:
Strokes at No Load: 0-3,000/min.
Stroke Length: 29mm
Max. Cutting Capacity: PVC 160mm
Weight: 3.54kg
The DEWALT DCS389X2 XR FlexVolt Reciprocating Saw is supplied with:
2 x 54V 9.0Ah Li-ion Batteries
1 x DCB116 Charger
1 x TSTAK™ VI Carry Case
Type | Reciprocating |
---|
To use this facility please Sign In.
Sign In