DEWALT DCS570N XR Brushless Circular Saw 184mm 18V Bare Unit

Standard range
Order Code:

95-3941

Brand: DEWALT MPN: DCS570N-XJ EAN-13: 5035048663110
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £173.09   £150.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

The DEWALT DCS570 XR Brushless Circular Saw is ideal for general purpose ripping, cross-cutting and bevelling, for wood and other construction materials. It has a high torque brushless motor for improved durability and power on job site cutting tasks and joinery materials. With a precise cutting depth scale, up to 65mm and a variable bevel angle, up to 57°. Its stable block construction provides low vibration running and increased service life. With an additional handle for safe two-handed work.

DCS570P2: 2 x 18 Volt 5.0Ah Li-ion Batteries
DCS570N: Bare Unit, No Battery or Charger

Specification:

No Load Speed: 5,500/min
Max Cutting Depth @90º: 64mm
Blade: 184mm, 16mm Bore
Bevel Capacity: 57°

The DEWALT DCS570N XR Brushless 184mm Circular Saw is supplied as a bare unit, no battery or charger.


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot