Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The DEWALT DCS570 XR Brushless Circular Saw is ideal for general purpose ripping, cross-cutting and bevelling, for wood and other construction materials. It has a high torque brushless motor for improved durability and power on job site cutting tasks and joinery materials. With a precise cutting depth scale, up to 65mm and a variable bevel angle, up to 57°. Its stable block construction provides low vibration running and increased service life. With an additional handle for safe two-handed work.
DCS570P2: 2 x 18 Volt 5.0Ah Li-ion Batteries
DCS570N: Bare Unit, No Battery or Charger
Specification:
No Load Speed: 5,500/min
Max Cutting Depth @90º: 64mm
Blade: 184mm, 16mm Bore
Bevel Capacity: 57°
The DEWALT DCS570P2 XR Brushless 184mm Circular Saw is supplied with:
2 x 18 Volt 5.0Ah Li-ion Batteries
1 x Multi-Voltage XR Charger
1 x 184mm Precision Saw Blade 24 Tooth
1 x Rip Fence
1 x Blade Spanner
1 x Dust Extraction Spout
1 x T-STAK Kitbox
Type | Saw |
---|