DEWALT DCS576T2 FlexVolt XR Circular Saw 190mm 54V 2 x 2.0Ah Li-ion

Order Code:

95-3948

Brand: DEWALT MPN: DCS576T2-GB EAN-13: 5035048643389

Discontinued


The DEWALT DCS576 XR FlexVolt Circular Saw is ideal for general purpose ripping, cross-cutting and bevelling in wood and other construction materials. The high torque motor provides increased durability and power when cutting job site and joinery materials.

It has a durable construction with optimum balance for safe, fatigue-free operation. With a scale for setting a precise cutting depth of up to 61mm and variable adjustment of the bevel angle up to 57°. There is also an additional handle for safe two-handed work.

Guide rail compatible for quick and easy use with the DEWALT guide rail system.

Specification:

No Load Speed: 5,800/min.
Max. Cutting Depth @90º: 61mm, @45°: 43mm
Max. Cutting Depth with Guide Rails @90º: 57mm, @45°: 39mm
Blade: 190mm, 30mm Bore
Bevel Capacity: 57°
Weight: 3.7kg

The DEWALT DCS576T2 FlexVolt XR Circular Saw is supplied with:

2 x 54V 2.0Ah Li-ion Batteries
1 x 190mm Precision 24 Tooth Saw Blade
1 x Rip Fence
1 x Blade Spanner
1 x Dust Extraction Spout
1 x 10.8-54 Volt DCB118 FlexVolt Multi-Voltage Charger
1 x T-STAK

DEWALT FlexVolt XR batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54 Volt batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18 Volt products and offering increased runtime.


Type Saw

Reviews


Be the first to submit a review

Trustpilot