Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £780.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCS578 XR FlexVolt Circular Saw is ideal for general-purpose ripping, crosscutting and bevelling wood and other construction materials. Its brushless motor provides increased power, extended run time, reliability and durability. With variable adjustment of the bevel angle up to 57° and a scale for precise cutting depth setting to 67mm.
The design offers optimum balance for safe, fatigue-free operation. With a stable block construction for low vibration running and long service life. Fitted with an additional handle for safe two-handed work. Direct Airlock compatibility allows quick, secure connection to the extraction hose, whilst a dust blower keeps the cut-line free from dust and debris. There is also an LED work light for improved cut-line visibility.
Supplied with a durable, long-life 190mm Tungsten Carbide tipped (TCT) 24T blade.
Specification:
No Load Speed: 5,800/min.
Max. Cutting Depth: @90° 67mm, @45° 49mm
Blade: 190 x 30mm Bore
Weight: 3.6kg
The DEWALT DCS578T2 XR FlexVolt Circular Saw is supplied with the following:
2 x 54V 6.0Ah Li-ion Batteries
1 x 190mm x 24T TCT Blade
1 x Rip Fence
1 x Dust Extraction Port (Airlock)
1 x 18-54V DCB118 XR FlexVolt Multi-Voltage Fast Charger
1 x TSTAK™ VI Case
Type | Saw |
---|
To use this facility please Sign In.
Sign In