DEWALT DCS578X2 XR FlexVolt Circular Saw 190mm 54V 2 x 9.0Ah Li-ion

Standard range
Order Code:

95-3952

Brand: DEWALT MPN: DCS578X2-GB EAN-13: 5035048736333
Qty Unit Price (Ex VAT)
1+ £590.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/01/2025

The DEWALT DCS578 XR FlexVolt Circular Saw is ideal for general-purpose ripping, crosscutting and bevelling wood and other construction materials. Its brushless motor provides increased power, extended run time, reliability and durability. With variable adjustment of the bevel angle up to 57° and a scale for precise cutting depth setting to 67mm.

The design offers optimum balance for safe, fatigue-free operation. With a stable block construction for low vibration running and long service life. Fitted with an additional handle for safe two-handed work. Direct Airlock compatibility allows quick, secure connection to the extraction hose, whilst a dust blower keeps the cut-line free from dust and debris. There is also an LED work light for improved cut-line visibility.

Supplied with a durable, long-life 190mm Tungsten Carbide tipped (TCT) 24T blade.

Specification:

No Load Speed: 5,800/min.
Max. Cutting Depth: @90° 67mm, @45° 49mm
Blade: 190 x 30mm Bore
Weight: 3.6kg

The DEWALT DCS578X2 XR FlexVolt Circular Saw is supplied with the following:

2 x 54V 9.0Ah Li-ion Batteries
1 x 190mm x 24T TCT Blade
1 x Rip Fence
1 x Dust Extraction Port (Airlock)
1 x 18-54V DCB118 XR FlexVolt Multi-Voltage Fast Charger
1 x TSTAK™ VI Case


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot